LMK61E0M-SIAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 213
Unit Price: 1 704,64000 Kč
Datasheet
8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E0M-SIAR

DigiKey Part Number
LMK61E0M-SIAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK61E0M-SIAR
Description
IC OSC CLOCK 200MHZ 8QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XO (Standard) LVCMOS 50 MHz ~ 200 MHz Programmable Oscillator 3.135V ~ 3.465V Enable/Disable 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61E0M-SIAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Silicon
Type
XO (Standard)
Programmable Type
Factory-Configured
Available Frequency Range
50 MHz ~ 200 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
180mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
120 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500644,89437 Kč1 612 235,93 Kč
Manufacturers Standard Package
Unit Price without VAT:644,89437 Kč
Unit Price with VAT:780,32219 Kč