LMK61E0-156M25SIAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 246
Unit Price: 485,83000 Kč
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E0-156M25SIAT

DigiKey Part Number
296-51346-2-ND - Tape & Reel (TR)
296-51346-1-ND - Cut Tape (CT)
296-51346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61E0-156M25SIAT
Description
SILIC OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61E0-156M25SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
208mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 150 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1569,19000 Kč569,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250422,22512 Kč105 556,28 Kč
Manufacturers Standard Package
Unit Price without VAT:569,19000 Kč
Unit Price with VAT:688,71990 Kč

Other Suppliers on DigiKey

150In Stock
Ships from Rochester Electronics, LLC