
LMK61A2-312M50SIAT | |
|---|---|
DigiKey Part Number | 296-43862-2-ND - Tape & Reel (TR) 296-43862-1-ND - Cut Tape (CT) 296-43862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61A2-312M50SIAT |
Description | SILICONE OSC XO 312.5000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61A2-312M50SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,33000 Kč | 318,33 Kč |
| 10 | 276,67000 Kč | 2 766,70 Kč |
| 25 | 261,80320 Kč | 6 545,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 227,53516 Kč | 56 883,79 Kč |
| 500 | 218,18560 Kč | 109 092,80 Kč |
| 750 | 213,89095 Kč | 160 418,21 Kč |
| Unit Price without VAT: | 318,33000 Kč |
|---|---|
| Unit Price with VAT: | 385,17930 Kč |



