LMK60E2-156M25SIAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 114,77993 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 185
Unit Price: 91,66516 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 559
Unit Price: 121,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 104
Unit Price: 242,96000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 114
Unit Price: 242,96000 Kč
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK60E2-156M25SIAR

DigiKey Part Number
LMK60E2-156M25SIAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK60E2-156M25SIAR
Description
SILIC OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK60E2-156M25SIAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500293,40349 Kč733 508,72 Kč
Manufacturers Standard Package
Unit Price without VAT:293,40349 Kč
Unit Price with VAT:355,01822 Kč