
LMK60E0-156M25SIAT | |
|---|---|
DigiKey Part Number | 296-46999-2-ND - Tape & Reel (TR) 296-46999-1-ND - Cut Tape (CT) 296-46999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK60E0-156M25SIAT |
Description | SILIC OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60E0-156M25SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,83000 Kč | 485,83 Kč |
| 10 | 389,53000 Kč | 3 895,30 Kč |
| 25 | 365,47000 Kč | 9 136,75 Kč |
| 100 | 339,02290 Kč | 33 902,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 326,41816 Kč | 81 604,54 Kč |
| 500 | 318,81866 Kč | 159 409,33 Kč |
| Unit Price without VAT: | 485,83000 Kč |
|---|---|
| Unit Price with VAT: | 587,85430 Kč |

