
LMK5C33216RGCT | |
---|---|
DigiKey Part Number | 296-LMK5C33216RGTR-ND - Tape & Reel (TR) 296-LMK5C33216RGCT-ND - Cut Tape (CT) 296-LMK5C33216RGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5C33216RGCT |
Description | IC CLOCK GENERATOR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Jitter Attenuator IC 200MHz, 1GHz, 3GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5C33216RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Clock Synchronizer, Jitter Attenuator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 1GHz, 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 281,67000 Kč | 1 281,67 Kč |
10 | 1 058,53900 Kč | 10 585,39 Kč |
25 | 1 002,83120 Kč | 25 070,78 Kč |
100 | 941,62220 Kč | 94 162,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 912,45400 Kč | 228 113,50 Kč |
Unit Price without VAT: | 1 281,67000 Kč |
---|---|
Unit Price with VAT: | 1 550,82070 Kč |