
LMK5C33216ARGCTS1 | |
|---|---|
DigiKey Part Number | 296-LMK5C33216ARGCTS1TR-ND - Tape & Reel (TR) 296-LMK5C33216ARGCTS1CT-ND - Cut Tape (CT) 296-LMK5C33216ARGCTS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5C33216ARGCTS1 |
Description | THREE DPLL, THREE APLL, TWO-INPU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5C33216ARGCTS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | HCSL, HSDS, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 25MHz, 200MHz, 650MHz, 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,66000 Kč | 1 343,66 Kč |
| 10 | 1 109,76500 Kč | 11 097,65 Kč |
| 25 | 1 051,36160 Kč | 26 284,04 Kč |
| 100 | 1 028,06210 Kč | 102 806,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 956,60840 Kč | 239 152,10 Kč |
| Unit Price without VAT: | 1 343,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,82860 Kč |

