Clock Generator, Clock Synchronizer, Frequency Synthesizer, Jitter Attenuator IC 200MHz, 400MHz, 1.25GHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK5B12204RGZR

DigiKey Part Number
296-LMK5B12204RGZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK5B12204RGZR
Description
IC CLOCK GENERATOR 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator, Clock Synchronizer, Frequency Synthesizer, Jitter Attenuator IC 200MHz, 400MHz, 1.25GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Clock Synchronizer, Frequency Synthesizer, Jitter Attenuator
PLL
Yes
Input
Clock, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz, 400MHz, 1.25GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500216,78831 Kč541 970,78 Kč
Manufacturers Standard Package
Unit Price without VAT:216,78831 Kč
Unit Price with VAT:262,31386 Kč