
LMK1D2108RGZT | |
|---|---|
DigiKey Part Number | 296-LMK1D2108RGZTTR-ND - Tape & Reel (TR) 296-LMK1D2108RGZTCT-ND - Cut Tape (CT) 296-LMK1D2108RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2108RGZT |
Description | IC CLK BUFFER 2:8 2GHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 25 | 337,73200 Kč | 8 443,30 Kč |
| 100 | 312,98150 Kč | 31 298,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 301,18608 Kč | 75 296,52 Kč |
| 500 | 294,07574 Kč | 147 037,87 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |

