
LMK1D2106RHAT | |
|---|---|
DigiKey Part Number | 296-LMK1D2106RHATTR-ND - Tape & Reel (TR) 296-LMK1D2106RHATCT-ND - Cut Tape (CT) 296-LMK1D2106RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2106RHAT |
Description | IC CLK BUFFER 2:6 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,37000 Kč | 392,37 Kč |
| 10 | 312,50800 Kč | 3 125,08 Kč |
| 25 | 292,52760 Kč | 7 313,19 Kč |
| 100 | 270,57460 Kč | 27 057,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 260,11064 Kč | 65 027,66 Kč |
| 500 | 253,80448 Kč | 126 902,24 Kč |
| 750 | 250,64684 Kč | 187 985,13 Kč |
| Unit Price without VAT: | 392,37000 Kč |
|---|---|
| Unit Price with VAT: | 474,76770 Kč |

