
LMK1D2106RHAT | |
|---|---|
DigiKey Part Number | 296-LMK1D2106RHATTR-ND - Tape & Reel (TR) 296-LMK1D2106RHATCT-ND - Cut Tape (CT) 296-LMK1D2106RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2106RHAT |
Description | IC CLK BUFFER 2:6 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 311,73600 Kč | 3 117,36 Kč |
| 25 | 291,80520 Kč | 7 295,13 Kč |
| 100 | 269,90620 Kč | 26 990,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 259,46808 Kč | 64 867,02 Kč |
| 500 | 253,17750 Kč | 126 588,75 Kč |
| 750 | 250,02767 Kč | 187 520,75 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |

