
LMK1D1204PRHDT | |
|---|---|
DigiKey Part Number | 296-LMK1D1204PRHDTTR-ND - Tape & Reel (TR) 296-LMK1D1204PRHDTCT-ND - Cut Tape (CT) 296-LMK1D1204PRHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204PRHDT |
Description | IC CLK BUFFER 2:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 230,13800 Kč | 2 301,38 Kč |
| 25 | 214,65840 Kč | 5 366,46 Kč |
| 100 | 197,65420 Kč | 19 765,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 189,54728 Kč | 47 386,82 Kč |
| 500 | 184,66104 Kč | 92 330,52 Kč |
| 750 | 182,21476 Kč | 136 661,07 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |


