
LMK04832NKDR | |
|---|---|
DigiKey Part Number | LMK04832NKDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04832NKDR |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 3.255GHz 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04832NKDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | Clock | |
Output | CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL | |
Ratio - Input:Output | 3:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.255GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 527,68877 Kč | 1 055 377,54 Kč |
| Unit Price without VAT: | 527,68877 Kč |
|---|---|
| Unit Price with VAT: | 638,50341 Kč |



