Jitter Cleaner IC 2.5GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04826BISQE/NOPB

DigiKey Part Number
296-46126-2-ND - Tape & Reel (TR)
296-46126-1-ND - Cut Tape (CT)
296-46126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK04826BISQE/NOPB
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 2.5GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04826BISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/Yes
Frequency - Max
2.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1595,71000 Kč595,71 Kč
10480,79100 Kč4 807,91 Kč
25452,05320 Kč11 301,33 Kč
100420,47870 Kč42 047,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250405,42688 Kč101 356,72 Kč
500396,35656 Kč198 178,28 Kč
Manufacturers Standard Package
Unit Price without VAT:595,71000 Kč
Unit Price with VAT:720,80910 Kč