
LMK04821NKDR | |
|---|---|
DigiKey Part Number | LMK04821NKDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04821NKDR |
Description | IC CLOCK JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04821NKDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 330,92309 Kč | 330 923,09 Kč |
| Unit Price without VAT: | 330,92309 Kč |
|---|---|
| Unit Price with VAT: | 400,41694 Kč |










