


LMK04714QPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-LMK04714QPAPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04714QPAPRQ1 |
Description | LMK04714QPAPRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 3.255GHz 1 64-TQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Conditioner | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HSDS, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:15 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.255GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 955,44428 Kč | 955 444,28 Kč |
| Unit Price without VAT: | 955,44428 Kč |
|---|---|
| Unit Price with VAT: | 1 156,08758 Kč |


