
LMK00804BQWRGTTQ1 | |
|---|---|
DigiKey Part Number | 296-LMK00804BQWRGTTQ1TR-ND - Tape & Reel (TR) 296-LMK00804BQWRGTTQ1CT-ND - Cut Tape (CT) 296-LMK00804BQWRGTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00804BQWRGTTQ1 |
Description | IC CLK BUFFER 1:4 350MHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 350 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00804BQWRGTTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 152,67600 Kč | 1 526,76 Kč |
| 25 | 141,74480 Kč | 3 543,62 Kč |
| 100 | 129,73190 Kč | 12 973,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,00580 Kč | 31 001,45 Kč |
| 500 | 120,55540 Kč | 60 277,70 Kč |
| 750 | 118,82712 Kč | 89 120,34 Kč |
| 1 250 | 116,91182 Kč | 146 139,77 Kč |
| 1 750 | 115,79305 Kč | 202 637,84 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |





