
LMK00804BEVM | |
|---|---|
DigiKey Part Number | 296-38479-ND |
Manufacturer | |
Manufacturer Product Number | LMK00804BEVM |
Description | EVAL BOARD FOR LMK00804B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK00804B - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMK00804B |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Buffer |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


