Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00301ARHST

DigiKey Part Number
296-51334-2-ND - Tape & Reel (TR)
296-51334-1-ND - Cut Tape (CT)
296-51334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00301ARHST
Description
IC CLK BUFFER 3:11 3.1GHZ 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00301ARHST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
3:11
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10190,97700 Kč1 909,77 Kč
25177,74400 Kč4 443,60 Kč
100163,21330 Kč16 321,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250156,28476 Kč39 071,19 Kč
500152,10868 Kč76 054,34 Kč
750150,01811 Kč112 513,58 Kč
1 250147,70144 Kč184 626,80 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč