LMK00105SQX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 319
Unit Price: 153,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 192
Unit Price: 167,56000 Kč
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00105SQX/NOPB

DigiKey Part Number
296-LMK00105SQX/NOPBTR-ND - Tape & Reel (TR)
296-LMK00105SQX/NOPBCT-ND - Cut Tape (CT)
296-LMK00105SQX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00105SQX/NOPB
Description
IC CLK BUFFER 2:5 200MHZ 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00105SQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.45V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-WFQFN Exposed Pad
Ratio - Input:Output
2:5
Supplier Device Package
24-WQFN (4x4)
Differential - Input:Output
Yes/No
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK00105SQ/NOPBTexas Instruments1 319LMK00105SQ/NOPBCT-ND153,71000 KčParametric Equivalent
LMK00105SQE/NOPBTexas Instruments2 192296-35192-1-ND167,56000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
10109,33700 Kč1 093,37 Kč
25101,12640 Kč2 528,16 Kč
10092,09510 Kč9 209,51 Kč
25088,18824 Kč22 047,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50079,63417 Kč358 353,77 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč