
LMK00101SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-48593-2-ND - Tape & Reel (TR) 296-48593-1-ND - Cut Tape (CT) 296-48593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00101SQ/NOPB |
Description | IC CLK BUFFER 3:10 200MHZ 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:10 200 MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00101SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 146,79700 Kč | 1 467,97 Kč |
| 25 | 136,22680 Kč | 3 405,67 Kč |
| 100 | 124,61260 Kč | 12 461,26 Kč |
| 250 | 120,86112 Kč | 30 215,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,99129 Kč | 112 991,29 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |










