Differential Amplifier 1 Circuit Differential 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6881SQE/NOPB

DigiKey Part Number
LMH6881SQE/NOPBTR-ND - Tape & Reel (TR)
LMH6881SQE/NOPBCT-ND - Cut Tape (CT)
LMH6881SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6881SQE/NOPB
Description
IC OPAMP DIFF 1 CIRCUIT 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH6881SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100mA
Mfr
Voltage - Supply Span (Min)
4.75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.25 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-WFQFN Exposed Pad
Output Type
Differential
Supplier Device Package
24-WQFN (4x4)
-3db Bandwidth
2.4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,49000 Kč260,49 Kč
10204,50900 Kč2 045,09 Kč
25190,53600 Kč4 763,40 Kč
100175,16530 Kč17 516,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250167,83924 Kč41 959,81 Kč
500163,42412 Kč81 712,06 Kč
750161,21329 Kč120 909,97 Kč
1 250158,76358 Kč198 454,47 Kč
Manufacturers Standard Package
Unit Price without VAT:260,49000 Kč
Unit Price with VAT:315,19290 Kč