Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6723MAX/NOPB

DigiKey Part Number
LMH6723MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6723MAX/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6723MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
110 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
370 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29 301 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,70240 Kč91 756,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,70240 Kč
Unit Price with VAT:44,40990 Kč

Other Suppliers on DigiKey

29 301In Stock
Ships from Rochester Electronics, LLC