
LMH6723MA/NOPB | |
|---|---|
DigiKey Part Number | 296-35550-5-ND |
Manufacturer | |
Manufacturer Product Number | LMH6723MA/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6723MA/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 110 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,42200 Kč | 564,22 Kč |
| 95 | 46,82779 Kč | 4 448,64 Kč |
| 190 | 44,89926 Kč | 8 530,86 Kč |
| 285 | 43,93372 Kč | 12 521,11 Kč |
| 570 | 42,51837 Kč | 24 235,47 Kč |
| 1 045 | 41,48722 Kč | 43 354,14 Kč |
| 2 565 | 40,24887 Kč | 103 238,35 Kč |
| 5 035 | 39,50389 Kč | 198 902,09 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

