
LMH6714MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6714MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6714MA/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6714MA/NOPB Models |
Category | Slew Rate 1800V/µs |
Manufacturer Texas Instruments | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 95 | 45,58116 Kč | 4 330,21 Kč |
| 190 | 43,69684 Kč | 8 302,40 Kč |
| 285 | 42,75267 Kč | 12 184,51 Kč |
| 570 | 41,36863 Kč | 23 580,12 Kč |
| 1 045 | 40,36056 Kč | 42 176,79 Kč |
| 2 565 | 39,14985 Kč | 100 419,37 Kč |
| 5 035 | 38,42175 Kč | 193 453,51 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

