
LMH6658MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6658MM/NOPBTR-ND - Tape & Reel (TR) LMH6658MM/NOPBCT-ND - Cut Tape (CT) LMH6658MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6658MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,54720 Kč | 788,68 Kč |
| 100 | 28,21500 Kč | 2 821,50 Kč |
| 250 | 26,62548 Kč | 6 656,37 Kč |
| 500 | 25,66712 Kč | 12 833,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,87801 Kč | 24 878,01 Kč |
| 2 000 | 24,22875 Kč | 48 457,50 Kč |
| 3 000 | 23,90342 Kč | 71 710,26 Kč |
| 5 000 | 23,54321 Kč | 117 716,05 Kč |
| 7 000 | 23,33265 Kč | 163 328,55 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



