
LMH6655MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6655MM/NOPBTR-ND - Tape & Reel (TR) LMH6655MM/NOPBCT-ND - Cut Tape (CT) LMH6655MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6655MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6655MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 260 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 67,44600 Kč | 674,46 Kč |
| 25 | 62,04480 Kč | 1 551,12 Kč |
| 100 | 56,11300 Kč | 5 611,30 Kč |
| 250 | 53,28368 Kč | 13 320,92 Kč |
| 500 | 51,57864 Kč | 25 789,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,17514 Kč | 50 175,14 Kč |
| 2 000 | 49,01973 Kč | 98 039,46 Kč |
| 3 000 | 48,44120 Kč | 145 323,60 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

