
LMH6646MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6646MM/NOPBTR-ND - Tape & Reel (TR) LMH6646MM/NOPBCT-ND - Cut Tape (CT) LMH6646MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6646MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6646MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 100 | 50,31330 Kč | 5 031,33 Kč |
| 250 | 47,73096 Kč | 11 932,74 Kč |
| 500 | 46,17376 Kč | 23 086,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,89288 Kč | 44 892,88 Kč |
| 2 000 | 43,83826 Kč | 87 676,52 Kč |
| 3 000 | 43,31033 Kč | 129 930,99 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

