
LMH6639MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-49750-2-ND - Tape & Reel (TR) 296-49750-1-ND - Cut Tape (CT) 296-49750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6639MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6639MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 228 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 4.18mA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 24,55920 Kč | 613,98 Kč |
| 100 | 21,86940 Kč | 2 186,94 Kč |
| 250 | 20,58560 Kč | 5 146,40 Kč |
| 500 | 19,81204 Kč | 9 906,02 Kč |
| 1 000 | 19,17516 Kč | 19 175,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,05812 Kč | 47 645,30 Kč |
| 5 000 | 18,64085 Kč | 93 204,25 Kč |
| 7 500 | 18,43204 Kč | 138 240,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




