
LMH6629SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6629SDX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6629SDX/NOPBCT-ND - Cut Tape (CT) 296-LMH6629SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629SDX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 88,57800 Kč | 885,78 Kč |
| 25 | 81,74960 Kč | 2 043,74 Kč |
| 100 | 74,24970 Kč | 7 424,97 Kč |
| 250 | 70,67412 Kč | 17 668,53 Kč |
| 500 | 68,51902 Kč | 34 259,51 Kč |
| 1 000 | 66,74513 Kč | 66 745,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 63,90167 Kč | 287 557,52 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |


