
LMH6626MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6626MM/NOPBTR-ND - Tape & Reel (TR) LMH6626MM/NOPBCT-ND - Cut Tape (CT) LMH6626MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6626MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6626MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,84300 Kč | 1 208,43 Kč |
| 25 | 111,90240 Kč | 2 797,56 Kč |
| 100 | 102,07760 Kč | 10 207,76 Kč |
| 250 | 99,17608 Kč | 24 794,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,24841 Kč | 92 248,41 Kč |
| 2 000 | 90,33686 Kč | 180 673,72 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

