
LMH6622MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-49749-2-ND - Tape & Reel (TR) 296-49749-1-ND - Cut Tape (CT) 296-49749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6622MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6622MAX/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 85V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 4.7 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2690ID | Texas Instruments | 1 482 | 296-13465-5-ND | 185,20000 Kč | Similar |
| LT1816CS8#PBF | Analog Devices Inc. | 360 | LT1816CS8#PBF-ND | 110,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 76,41500 Kč | 764,15 Kč |
| 25 | 70,39160 Kč | 1 759,79 Kč |
| 100 | 63,76360 Kč | 6 376,36 Kč |
| 250 | 60,69116 Kč | 15 172,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,47571 Kč | 138 689,27 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |



