
LMH6618MKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6618MKX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6618MKX/NOPBCT-ND - Cut Tape (CT) 296-LMH6618MKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6618MKX/NOPB |
Description | IC OPAMP VFB 1 CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH6618MKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 57V/µs | |
Gain Bandwidth Product | 65 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.35mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,99200 Kč | 679,92 Kč |
| 25 | 62,55720 Kč | 1 563,93 Kč |
| 100 | 56,58540 Kč | 5 658,54 Kč |
| 250 | 53,73556 Kč | 13 433,89 Kč |
| 500 | 52,01834 Kč | 26 009,17 Kč |
| 1 000 | 50,60497 Kč | 50 604,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,85934 Kč | 146 578,02 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


