
LMH6559MA-TI | |
|---|---|
DigiKey Part Number | 2156-LMH6559MA-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMH6559MA-TI |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.05 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 101585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 62,15406 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 62,15406 Kč |
|---|---|
| Unit Price with VAT: | 75,20641 Kč |


