Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
LP3891EMR-1.8/NOPB

LMH6553MR/NOPB

DigiKey Part Number
LMH6553MR/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6553MR/NOPB
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LMH6553MR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2300V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
50 µA
Current - Supply
29.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10149,59000 Kč1 495,90 Kč
95127,54411 Kč12 116,69 Kč
190123,11789 Kč23 392,40 Kč
285120,90133 Kč34 456,88 Kč
570117,65105 Kč67 061,10 Kč
1 045115,28405 Kč120 471,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč