


LMH6552SD/NOPB | |
|---|---|
DigiKey Part Number | LMH6552SD/NOPBTR-ND - Tape & Reel (TR) LMH6552SD/NOPBCT-ND - Cut Tape (CT) LMH6552SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6552SD/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6552SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3800V/µs | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 22.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,66000 Kč | 161,66 Kč |
| 10 | 125,12700 Kč | 1 251,27 Kč |
| 25 | 115,97280 Kč | 2 899,32 Kč |
| 100 | 105,90880 Kč | 10 590,88 Kč |
| 250 | 101,11052 Kč | 25 277,63 Kč |
| 500 | 98,21846 Kč | 49 109,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,83847 Kč | 95 838,47 Kč |
| 2 000 | 93,88032 Kč | 187 760,64 Kč |
| Unit Price without VAT: | 161,66000 Kč |
|---|---|
| Unit Price with VAT: | 195,60860 Kč |


