
LMH6551MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6551MM/NOPBTR-ND - Tape & Reel (TR) LMH6551MM/NOPBCT-ND - Cut Tape (CT) LMH6551MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6551MM/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6551MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2400V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 103,89800 Kč | 1 038,98 Kč |
| 25 | 96,05320 Kč | 2 401,33 Kč |
| 100 | 87,41680 Kč | 8 741,68 Kč |
| 250 | 84,36492 Kč | 21 091,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,77736 Kč | 78 777,36 Kč |
| 2 000 | 77,09720 Kč | 154 194,40 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |

