Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6551MA/NOPB

DigiKey Part Number
LMH6551MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6551MA/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6551MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2400V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
12.5mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10103,89800 Kč1 038,98 Kč
9587,67884 Kč8 329,49 Kč
19084,42411 Kč16 040,58 Kč
28582,79326 Kč23 596,08 Kč
57080,40244 Kč45 829,39 Kč
1 04578,66112 Kč82 200,87 Kč
2 56576,56951 Kč196 400,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč