Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6518SQX/NOPB

DigiKey Part Number
LMH6518SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6518SQX/NOPB
Description
IC VARIABLE GAIN 1 CIRC 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH6518SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
900 MHz
Current - Input Bias
40 µA
Current - Supply
210mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500166,92127 Kč751 145,71 Kč
Manufacturers Standard Package
Unit Price without VAT:166,92127 Kč
Unit Price with VAT:201,97474 Kč