
LMH6514SQE/NOPB | |
---|---|
DigiKey Part Number | LMH6514SQE/NOPBTR-ND - Tape & Reel (TR) LMH6514SQE/NOPBCT-ND - Cut Tape (CT) LMH6514SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6514SQE/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6514SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 600 MHz | |
Current - Supply | 107mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 263,71000 Kč | 263,71 Kč |
10 | 207,32100 Kč | 2 073,21 Kč |
25 | 193,24400 Kč | 4 831,10 Kč |
100 | 177,76740 Kč | 17 776,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 170,39024 Kč | 42 597,56 Kč |
500 | 165,94386 Kč | 82 971,93 Kč |
750 | 163,71824 Kč | 122 788,68 Kč |
1 250 | 161,25070 Kč | 201 563,38 Kč |
Unit Price without VAT: | 263,71000 Kč |
---|---|
Unit Price with VAT: | 319,08910 Kč |