Variable Gain Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6505MM/NOPB

DigiKey Part Number
LMH6505MM/NOPBTR-ND - Tape & Reel (TR)
LMH6505MM/NOPBCT-ND - Cut Tape (CT)
LMH6505MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6505MM/NOPB
Description
IC VARIABLE GAIN 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6505MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
-3db Bandwidth
150 MHz
Current - Input Bias
600 nA
Current - Supply
11mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10110,44900 Kč1 104,49 Kč
25102,21000 Kč2 555,25 Kč
10093,15550 Kč9 315,55 Kč
25088,83664 Kč22 209,16 Kč
50086,23374 Kč43 116,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,09174 Kč84 091,74 Kč
2 00082,32812 Kč164 656,24 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč