
LMH6505MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6505MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6505MA/NOPB |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6505MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 600 nA | |
Current - Supply | 11mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,98600 Kč | 1 309,86 Kč |
| 95 | 111,28716 Kč | 10 572,28 Kč |
| 190 | 107,33626 Kč | 20 393,89 Kč |
| 285 | 105,35691 Kč | 30 026,72 Kč |
| 570 | 102,45514 Kč | 58 399,43 Kč |
| 1 045 | 100,34190 Kč | 104 857,29 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |

