


LMH1983SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1983SQX/NOPB |
Description | IC VIDEO CLOCK GENERATOR 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Generator IC I2C NTSC, PAL 40-WQFN (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1983SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Generator | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 531,89350 Kč | 1 329 733,75 Kč |
| Unit Price without VAT: | 531,89350 Kč |
|---|---|
| Unit Price with VAT: | 643,59114 Kč |


