
LMH1982SQ/NOPB | |
|---|---|
DigiKey Part Number | LMH1982SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1982SQ/NOPB |
Description | IC VIDEO CLOCK GENERATOR 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Generator IC I2C NTSC, PAL, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1982SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Generator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SMPTE | |
Control Interface | I2C | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 519,84896 Kč | 519 848,96 Kč |
| Unit Price without VAT: | 519,84896 Kč |
|---|---|
| Unit Price with VAT: | 629,01724 Kč |











