Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0397RTVR

DigiKey Part Number
296-52657-2-ND - Tape & Reel (TR)
296-52657-1-ND - Cut Tape (CT)
296-52657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0397RTVR
Description
IC VIDEO RECLOCKER 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0397RTVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
AES10, DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1503,11000 Kč503,11 Kč
10403,37200 Kč4 033,72 Kč
25378,49320 Kč9 462,33 Kč
100357,63790 Kč35 763,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000323,77383 Kč323 773,83 Kč
Manufacturers Standard Package
Unit Price without VAT:503,11000 Kč
Unit Price with VAT:608,76310 Kč