
LMH0346MH/NOPB | |
|---|---|
DigiKey Part Number  | LMH0346MH/NOPB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LMH0346MH/NOPB  | 
Description  | IC VIDEO RECLOCKER 20HTSSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMH0346MH/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Function  | Reclocker  | |
Applications  | Professional Video  | |
Standards  | DVB-ASI, SMPTE  | |
Control Interface  | Serial  | |
Voltage - Supply  | 3.135V ~ 3.465V  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-PowerTSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-HTSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 856,58000 Kč | 856,58 Kč | 
| 10 | 699,22700 Kč | 6 992,27 Kč | 
| 73 | 625,06644 Kč | 45 629,85 Kč | 
| 146 | 607,52240 Kč | 88 698,27 Kč | 
| 292 | 593,08288 Kč | 173 180,20 Kč | 
| Unit Price without VAT: | 856,58000 Kč | 
|---|---|
| Unit Price with VAT: | 1 036,46180 Kč | 


