
LMH0344GRE/NOPB | |
|---|---|
DigiKey Part Number | LMH0344GRE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0344GRE/NOPB |
Description | IC INTFACE SPECIALIZED 25CSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344GRE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 289,96040 Kč | 72 490,10 Kč |
| 500 | 283,06524 Kč | 141 532,62 Kč |
| 750 | 279,61445 Kč | 209 710,84 Kč |
| Unit Price without VAT: | 289,96040 Kč |
|---|---|
| Unit Price with VAT: | 350,85208 Kč |

