
LMH0041SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH0041SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0041SQX/NOPB |
Description | IC DESERIALIZER SDI LVDS 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7Gbps Deserializer 2 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0041SQX/NOPB Models |
Category | Number of Inputs 2 |
Manufacturer Texas Instruments | Number of Outputs 4 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 2.7Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type LVCMOS | Supplier Device Package 48-WQFN (7x7) |
Output Type LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 544,65074 Kč | 1 361 626,85 Kč |
| Unit Price without VAT: | 544,65074 Kč |
|---|---|
| Unit Price with VAT: | 659,02740 Kč |

