
LMG3526R050RQSR | |
|---|---|
DigiKey Part Number | 296-LMG3526R050RQSRTR-ND - Tape & Reel (TR) 296-LMG3526R050RQSRCT-ND - Cut Tape (CT) 296-LMG3526R050RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3526R050RQSR |
Description | 650-V 50-M GAN FET WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 32A | |
Rds On (Typ) | 43mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 52-VQFN (12x12) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,32000 Kč | 395,32 Kč |
| 10 | 282,07000 Kč | 2 820,70 Kč |
| 100 | 268,60220 Kč | 26 860,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 208,39500 Kč | 416 790,00 Kč |
| Unit Price without VAT: | 395,32000 Kč |
|---|---|
| Unit Price with VAT: | 478,33720 Kč |



