LMG3425R030RQZT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 249,99211 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 225
Unit Price: 586,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 302,01350 Kč
Datasheet
Power Switch/Driver 1:1 N/P-Channel 40A 54-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3425R030RQZT

DigiKey Part Number
296-LMG3425R030RQZTTR-ND - Tape & Reel (TR)
296-LMG3425R030RQZTCT-ND - Cut Tape (CT)
296-LMG3425R030RQZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3425R030RQZT
Description
IC HALF BRIDGE DRVR 1.2A 54VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 40A 54-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N/P-Channel
Interface
PWM
Voltage - Load
600V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Current - Output (Max)
40A
Rds On (Typ)
26mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
54-VQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1622,38000 Kč622,38 Kč
10502,94400 Kč5 029,44 Kč
25473,11000 Kč11 827,75 Kč
100440,31130 Kč44 031,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250424,67784 Kč106 169,46 Kč
500415,25392 Kč207 626,96 Kč
Manufacturers Standard Package
Unit Price without VAT:622,38000 Kč
Unit Price with VAT:753,07980 Kč